Manufacturer Part #
L000434-06
FP40 Ultra Series 8-Port 4 5G/LTE 2 WIFI 1 GNSS 1 Bluetooth White Vehicular Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Stud Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity L000434-06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity L000434-06 - Technical Attributes
Attributes Table
| Antenna Type: | Bluetooth/GNSS/WLAN/5G |
| Operating Frequency: | 617MHz to 7125MHz |
| Gain: | 6dB |
| VSWR: | 2.0:1 |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$541.37
2
$533.48
3
$528.92
4
$525.70
5+
$515.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Stud Mount