text.skipToContent text.skipToNavigation

Manufacturer Part #

L000434-07

FP40 Ultra Series 4 Port 4 x 5G/LTE Cellular Black Color Vehicular Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity L000434-07 - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 617MHz to 7125MHz
Gain: 9dB
VSWR: 2.0:1
Termination: Wall Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,063.41
USD
Quantity
Unit Price
1
$361.56
2
$357.07
3
$354.47
5
$351.23
10+
$344.34