text.skipToContent text.skipToNavigation

Manufacturer Part #

PA9-12

Panel,Fixed,NF 900-928MHz,12dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity PA9-12 - Technical Attributes
Attributes Table
Antenna Type: Flat Panel
Operating Frequency: 902MHz to 928MHz
Gain: 12dB
VSWR: 1.5
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.28
USD
Quantity
Unit Price
1
$74.28
4
$73.20
10
$72.49
25
$71.79
40+
$70.75
Product Variant Information section