Manufacturer Part #
QW800
WHIP, QW, 1/4,806-896MHz 851, 0dB, CH, G
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
TE Connectivity QW800 - Product Specification
TE Connectivity QW800 - Technical Attributes
Attributes Table
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 806MHz to 896MHz |
| Gain: | 0dB |
| VSWR: | 1.5 |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
4
$6.22
20
$6.15
50
$6.11
125
$6.07
300+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Stud Mount