Manufacturer Part #
TD.95.6H31G
Antennas TD.95.6H31G Gray Blade 868/915MHz Omnidirectional Dipole Terminal Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas TD.95.6H31G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas TD.95.6H31G - Technical Attributes
Attributes Table
| Antenna Type: | Blade |
| Operating Frequency: | 868MHz to 915MHz |
| Gain: | 1.54dBi |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$9.78
200
$9.72
300
$9.69
400+
$9.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk