text.skipToContent text.skipToNavigation

Manufacturer Part #

TG.10.0113

Triton TG.10 4G/3G/2G Terminal Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas TG.10.0113 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 617MHz to 5925MHz
Gain: 5.68dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$551.00
USD
Quantity
Unit Price
100
$5.51
200
$5.48
300
$5.46
400
$5.45
500+
$5.42
Product Variant Information section