text.skipToContent text.skipToNavigation

Manufacturer Part #

Y4505

YAGI,FWG,5,450-470MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity Y4505 - Technical Attributes
Attributes Table
Antenna Type: Yagi
Operating Frequency: 450MHz to 470MHz
Gain: 9.2dB
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
53
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.13
USD
Quantity
Unit Price
1
$184.13
3
$181.25
5
$179.92
10
$178.14
20+
$175.36
Product Variant Information section