text.skipToContent text.skipToNavigation

Manufacturer Part #

ANN-MB1-00

Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA co

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
u-blox ANN-MB1-00 - Technical Attributes
Attributes Table
Antenna Type: GNSS
Operating Frequency: 1.164MHz to 1606MHz
VSWR: 2
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Screw Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,489.20
USD
Quantity
Unit Price
40
$37.23
80+
$36.82
Product Variant Information section