text.skipToContent text.skipToNavigation

Manufacturer Part #

GPDF6010.A

Circular Triple Band Dual Feed Stacked Patch GNSS Antenna L1/L2/L5 - 60*10mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas GPDF6010.A - Technical Attributes
Attributes Table
Antenna Type: Beidou/Ceramic/Galileo/GLONASS/GPS
Operating Frequency: 1176.45MHz to 1602MHz
VSWR: 1.5
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,195.00
USD
Quantity
Unit Price
50+
$43.90
Product Variant Information section