text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005245-LSA3SA10A2

3-in-1 GNSS / LTE MIMO External antenna, 1m RG174 & CFD-200 cable, SMA connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX X1005245-LSA3SA10A2 - Technical Attributes
Attributes Table
Operating Frequency: 2.69GHz
Gain: 2.3dB
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$3,244.80
USD
Quantity
Unit Price
40
$41.01
80+
$40.56
Product Variant Information section