Manufacturer Part #
OC69421-FNM
Omni, 698-4200MHz, 1.5/4/5 dBi,N-Male
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Bracket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity OC69421-FNM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity OC69421-FNM - Technical Attributes
Attributes Table
| Antenna Type: | Passive Antennas |
| Operating Frequency: | 698MHz to 4200MHz |
| Gain: | 3.5dBi |
| VSWR: | 2.0:1 |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$56.10
4
$55.32
15
$54.59
25
$54.31
50+
$53.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Bracket Mount