text.skipToContent text.skipToNavigation

Manufacturer Part #

OMB.915.B03F21

Barracuda OMB.915.B03F21 902-915MHz 3dBi Omnidirectional Outdoor Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Taoglas OMB.915.B03F21 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 902MHz to 928MHz
Gain: 3.5dBi
VSWR: 1.5
Operating Temp Range: -40°C to +60°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,232.50
USD
Quantity
Unit Price
50+
$84.65
Product Variant Information section