text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS2012-0DB-T05

ATS Series 0 dB 50 Ohm 100 mW 0805 (2012 Metric) High Frequency Chip Attenuator

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu ATS2012-0DB-T05 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Susumu’s new ATS series of chip attenuators is rated for operation up to 30GHz, making it ideal for use in high-frequency communications systems, such as 5G networks.

APPLICATIONS
•Wireless communications systems and modules
•Base transmitter stations
•Avionics
•Wireless power transmitters
•Drones
•IoT devices

FEATURES
•Operating-frequency range: DC to 30GHz
•Attenuation tolerances:
 –±0.5dB from DC to 20GHz
 –±0.75dB from 20GHz to 30GHz
•Voltage standing wave ratio:
 –≤1.5 from DC to 20GHz
 –≤1.7 from 20GHz to 30GHz
•50Ω impedance
•100mW rated power
•Operating-temperature range:-55°C to 125°C


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
500+
$6.00
Product Variant Information section