Manufacturer Part #
BGU6005/N2X
Logic Gates Low Noise Amplifier MMIC for GPS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SOT-886 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU6005/N2X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BGU6005/N2X - Technical Attributes
Attributes Table
| Supply Voltage: | 1.5V to 3.1V |
| Supply Current: | 5.2mA |
| P1dB: | 6dBm |
| Noise Figure: | 0.85dB |
| Gain: | 17dB |
| Frequency Range: | 1.61GHz to 1.559GHz |
| Power Dissipation: | 55mW |
| Operating Temp Range: | 150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-886 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.103
10,000
$0.101
15,000
$0.10
20,000
$0.0997
25,000+
$0.0975
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-886
Mounting Method:
Surface Mount