NJG1170UX2-TE1 in Std. Mfr. Pkg by Nisshinbo Micro Devices | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1170UX2-TE1

NJG1170UX2 Series 3.3 V 4.8 mA Low Noise Amplifier with Bypass for LTE -EPFFP -6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1170UX2-TE1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Supply Current: 4.8mA
Noise Figure: 0.8dB
Frequency Range: 2.69GHz
Power Dissipation: 430mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section