text.skipToContent text.skipToNavigation

Manufacturer Part #

AFIC901NT1

AFIC901NT1 Series 7.5 V 30dB 1 GHz SMT Integrated Power Amplifier - QFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFIC901NT1 - Technical Attributes
Attributes Table
Frequency Range: 1GHz to 1.8MHz
Supply Voltage: 7.5V
Gain: 30dB
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,780.00
USD
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section