text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA824N6E6329XTSA1

RF Amplifier RF MMIC SUB 3 GHZ

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA824N6E6329XTSA1 - Technical Attributes
Attributes Table
RF Type: GPS
Frequency Range: 1164MHz to 1615MHz
Supply Current: 3.9mA
Supply Voltage: 1.5V to 3.6V
P1dB: -9dBm
Noise Figure: 0.55dB
Gain: 17dB
Power Dissipation: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSNP-6-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,500.00
USD
Quantity
Unit Price
12,000
$0.125
24,000+
$0.123
Product Variant Information section