text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA105425BT-1293A1

Signal Conditioning LTCC BAND PASS FLTR 4900-5950MHz

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2528
Product Specification Section
TDK DEA105425BT-1293A1 - Technical Attributes
Attributes Table
Center Frequency-Nom: 5.425GHz
Insertion Loss-Max: 0.73dB
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
10,000
$0.0882
20,000
$0.0868
30,000
$0.0859
40,000+
$0.0849