text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB182G45BG2D280

LFB182 Series 2.45 GHz 50 Ohm 1.95 dB Surface Mount Balanced Filter - SMD-6

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFB182G45BG2D280 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Insertion Loss-Max: 1.95dB
Attenuation@ Min Freq: 19dB
Impedance: 500Ω
VSWR: 2.4
Rated Power: 500mW
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.20
USD
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.0801
20,000+
$0.0783