text.skipToContent text.skipToNavigation

Référence fabricant

LFB2H2G45SG7A158

LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata LFB2H2G45SG7A158 - Caractéristiques techniques
Attributes Table
Center Frequency-Nom: 2450MHz
3dB Bandwidth-Min: 50MHz
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 30dB
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LFB2H2G45SG7A158 is a Part of LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter for communication Equipment.

It is a ultra-small, low-profiled, lightweight chip filters based on ceramic multilayer technology.

Features:

  • Ultra-small, low-profiled, lightweight band-pass filters
  • Absolutely no adjustment required
  • Reflow solderable
  • Available in tape and reel packagings for automatic mounting.
  • Applicable for applications using frequency in the 0.5GHz to 6.0GHz
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
507,00 $
USD
Quantité
Prix unitaire
3 000
$0.169
6 000
$0.167
9 000
$0.166
12 000+
$0.164