text.skipToContent text.skipToNavigation

Manufacturer Part #

0805YG105ZAT2A

0805 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
KYOCERA AVX 0805YG105ZAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

Y5V Dielectric Ceramic Capacitors

Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.

These characteristics make Y5V ideal for decoupling applications within limited temperature range.

 

The 0805YG105ZAT2A is a 0805 (2012 metric) package 16 volt Y5V dielectric 1 uF capacitor with a tolerance of -20%, +80%.  The 0805YG105ZAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.60
USD
Quantity
Unit Price
4,000
$0.0234
12,000
$0.0228
16,000
$0.0226
40,000
$0.0222
60,000+
$0.0217
Product Variant Information section