text.skipToContent text.skipToNavigation

Manufacturer Part #

DPX165850DT-8085D3

Diplexer 0603 Low-Band 698-960MHZ High-Band 5150-5850MHz

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2622
Product Specification Section
TDK DPX165850DT-8085D3 - Technical Attributes
Attributes Table
Center Frequency-Nom: 5.85GHz to 698MHz
Attenuation@ Max Freq: 39dB
Attenuation@ Min Freq: 35dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
244,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
4,000
$0.124
8,000
$0.122
12,000
$0.121
20,000+
$0.119