text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA162690LT-5051B1

DEA Series 1.6815GHz 0.5dB Low Pass RF Filter 0603 (1608 Metric)

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TDK DEA162690LT-5051B1 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 0.37dB
3dB Bandwidth-Min: 2.017GHz
Attenuation@ Min Freq: 42.3dB
Attenuation@ Max Freq: 49dB
Oscillator Frequency: 673MHz to 2690MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.60
USD
Quantity
Unit Price
4,000
$0.0899
8,000
$0.0883
12,000
$0.0874
16,000
$0.0868
20,000+
$0.0849
Product Variant Information section