text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB-01E3

RF Wireless Misc 2.4 GHz Matched filter companion chip for STM32WB

Product Specification Section
STMicroelectronics MLPF-WB-01E3 - Technical Attributes
Attributes Table
No of Filters: 1
Insertion Loss-Max: 1.1dB
Attenuation@ Min Freq: 40dB
Attenuation@ Max Freq: 42dB
Operating Temp Range: -40°C to +105°C
Package Style:  CSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Web Price
5,000
$0.155
10,000
$0.152
15,000
$0.15
20,000
$0.149
25,000+
$0.145