Manufacturer Part #
MLPF-WB-01E3
RF Wireless Misc 2.4 GHz Matched filter companion chip for STM32WB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:CSP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics MLPF-WB-01E3 - Technical Attributes
Attributes Table
| No of Filters: | 1 |
| Insertion Loss-Max: | 1.1dB |
| Attenuation@ Min Freq: | 40dB |
| Attenuation@ Max Freq: | 42dB |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | CSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.139
10,000
$0.137
15,000
$0.136
25,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CSP-6
Mounting Method:
Surface Mount