text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB55-01E3

RF FILTER LOW PASS 2.45GHZ 6SMD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MLPF-WB55-01E3 - Technical Attributes
Attributes Table
No of Filters: 1
Insertion Loss-Max: 1.1dB
Attenuation@ Min Freq: 40dB
Attenuation@ Max Freq: 42dB
Operating Temp Range: -40°C to +105°C
Package Style:  CSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$715.00
USD
Quantity
Unit Price
5,000
$0.143
10,000
$0.141
15,000
$0.14
25,000+
$0.138
Product Variant Information section