text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00083C

453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded SiP Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00083C - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
Supply Current: 301mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded SiP Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$647.00
USD
Quantity
Unit Price
100
$6.47
200
$6.44
300
$6.42
400
$6.41
500+
$6.37
Product Variant Information section