Manufacturer Part #
RN131G-I/RM
RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip RN131G-I/RM - Product Specification
Microchip RN131G-I/RM - Technical Attributes
Attributes Table
| Module: | ModuleWLAN-80211bg |
| Data Rate: | 1Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Features & Applications
The RN131G-I/RM is a standalone embedded wireless 802.11 b/g networking module with a small form factor and extremely low power consumption.
This module is preloaded with software to simplify integration and minimize application development and it can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network. It incorporates a 2.4-GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces
Features:
- Qualified 2.4GHz IEEE 802.11b/g transceiver
- High throughput, 1Mbps sustained data rate with TCP/IP and WPA2
- Ultra-low power - 4uA sleep, 40mA Rx, 210mA Tx (max)
- Small, compact surface mount module
- On board ceramic chip antenna and U.FL connector for external antenna
- 8 Mbit flash memory and 128 KB RAM
- UART hardware interface
- 10 general purpose digital I/O
- 8 analog sensor interfaces
- Real-time clock for wakeup and time stamping
- Accepts 3.3 V regulated or 2-3 V battery
- Supports Adhoc connections
- On board ECOS -OS, TCP/IP stacks
- Wi-Fi Alliance certified for WPA2-PSK
- FCC / CE/ ICS certified and RoHS compliant.
- Industrial (RN-131G) and commercial (RN-131C ) grade temperature options
Applications:
- Remote equipment monitoring
- Telemetry
- Industrial sensors and controls
- Home Automation
- Medical device monitoring
For the latest firmware details and corresponding part numbers, please visit:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$43.05
70+
$42.56
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Surface Mount