text.skipToContent text.skipToNavigation

Manufacturer Part #

WH-MSD50NBT

Pluggabel WiFi and Bluetooth 4.0 SDIO Module (60 Pin)

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio WH-MSD50NBT - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 54Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,103.50
USD
Quantity
Unit Price
150+
$60.69
Product Variant Information section