Manufacturer Part #
NINA-B501-00B
NINA-B50 Series 2.4 GHz 20 Mbps 1MB Flash BluetoothTransceiver Module - SMD-55
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
u-blox NINA-B501-00B - Product Specification
u-blox NINA-B501-00B - Technical Attributes
Attributes Table
| Module: | 802.15.4 |
| Sensitivity: | -106dBm |
| Frequency Range: | 2402MHz to 2480MHz |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 55 |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$6.93
5
$6.85
30
$6.75
100
$6.69
250+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount