text.skipToContent text.skipToNavigation

Manufacturer Part #

451-00001C

BL654 -Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840)–Integrated Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Ezurio 451-00001C - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 32.7mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 71
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications
BL654 -Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840)–Integrated Antenna
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.90
USD
Quantity
Unit Price
2
$12.95
10
$12.78
25
$12.69
75
$12.58
150+
$12.40
Product Variant Information section