text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00005C

BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) – Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00005C - Technical Attributes
Attributes Table
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$6,690.00
USD
Quantity
Unit Price
250
$6.75
500+
$6.69
Product Variant Information section