text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00091R

Lyra Series - Bluetooth v5.3 SIP Module, Various Antenna options (Silicon Labs E

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Laird Connectivity 453-00091R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 8.8mA
Certified: Yes
Sensitivity: -106.4dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.8V to 3.8V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 44
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,825.00
USD
Quantity
Web Price
2,500+
$6.33
Product Variant Information section