text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20820A1KFBG

Bluetooth, BLE and IEEE 802.15.4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Infineon CYW20820A1KFBG - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 22.48mA
Certified: Yes
Sensitivity: -94.5dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 62
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
4900
Total
$5.46
USD
Quantity
Unit Price
4,900+
$2.73
Product Variant Information section