text.skipToContent text.skipToNavigation

Manufacturer Part #

IW416HN/A1CMP

IW416 Series 2.4/5 GHz Dual Band Wi-Fi Bluetooth 5.2 SoC - HVQFN-68

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP IW416HN/A1CMP - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 88mA
Certified: Yes
Sensitivity: -106dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.1V to 1.08V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 68
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,820.00
USD
Quantity
Unit Price
2,000+
$4.41
Product Variant Information section