Manufacturer Part #
LBEE59B1LV-278
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz
Product Specification Section
Murata LBEE59B1LV-278 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE59B1LV-278 - Technical Attributes
Attributes Table
Data Rate: | 78Mbps |
Frequency Range: | 2.4GHz to 5GHz |
Supply Voltage: | 3.2V to 4.4V |
Operating Temp Range: | -20°C to +70°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
This specification is applied to the IEEE802.11a/b/g/n,IEEE802.11ac-friendly W-LAN + Bluetooth 5.0 combo module. IEEE 802.11ac full-compliance requires support for 40 MHz and 80 MHz channel bandwidths.
CYW43012 only supports 20 MHz channel bandwidth however it supports 802.11ac’s 256-QAM for the 20 MHz channels in the 5GHz band enabling it to offer higher throughput and lower energy per bit than 802.11n only products.
Features:
- Cypress CYW43012 inside
- Compliant with IEEE802.11a/b/g/n, 11ac-friendly
- Compliant with Bluetooth specification v5.0
- SDIO interface for W-LAN
- Interface support for Bluetooth is Host Controller Interface (HCI)
- Surface mount type 10.0 x 7.2 mm (Typical), H = 1.4 mm (Max)
- MAC/BD address are embedded
- Weight : 0.23g
- MSL : 3
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1,000+
$10.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount