text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXW235BIHNAR

MCX W23 Series 512 KB Flash 96 KB RAM 2 Mbps Bluetooth LE 5.3 IC - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXW235BIHNAR - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -94dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 1.1V to 3.3V
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 40
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$11,160.00
USD
Quantity
Unit Price
6,000+
$1.86
Product Variant Information section