text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW31Z256VHT4

Kinetis® KW31Z Series 3.6 V 2.4 GHz 4 dBm MCUs for Wireless Application

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKW31Z256VHT4 - Technical Attributes
Attributes Table
Certified: Yes
Sensitivity: 102dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.6V
Supply Current: 6.2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$5,564.00
USD
Quantity
Unit Price
260
$4.36
520
$4.32
780+
$4.28
Product Variant Information section