text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW36Z512VHT4

MKW36Z Series 3.6V 2.4GHz Bluetooth Low Energy Wireless Microcontroller - QFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKW36Z512VHT4 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 17.2mA
Certified: Yes
Noise Figure: 7.5dB
Sensitivity: -99dBm
Frequency Range: 2.36GHz to 2.483GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,209.00
USD
Quantity
Unit Price
260
$4.65
520
$4.61
780+
$4.56
Product Variant Information section