Manufacturer Part #
NINA-B400-00B
NINA-B40 Series 3.6 V Stand-alone Bluetooth 5.1 Low Energy Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NINA-B400-00B - Product Specification
u-blox NINA-B400-00B - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 4.6mA |
| Certified: | Yes |
| Sensitivity: | -103dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 4.8A to 14.8A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$6.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount