text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B411-00B

NINA-B41 Series 3.6 V 2.4 GHz Stand-Alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-B411-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 55
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,475.00
USD
Quantity
Unit Price
500+
$6.95
Product Variant Information section