text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B266-00B

Bluetooth Low Energy Stand-Alone, PCB Antenna, with u-ConnectXpress Software

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NORA-B266-00B - Technical Attributes
Attributes Table
Data Rate: 0Mbps to 1Mbps
Sensitivity: -98dBm
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,625.00
USD
Quantity
Unit Price
500+
$5.25
Product Variant Information section