text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42U-I/RM

RN42 Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42U-I/RM - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 20m
Certified: Yes
Features & Applications

The RN42U-I/RM is a small form factor and low power Class 2 Bluetooth Radio Module with data rate upto 3 Mbps .

Features:

  • Fully qualified Bluetooth® version 2.1 module,
        supports version 2.1 + Enhanced Data Rate (ED
  • Backwards-compatible with Bluetooth version 2.0, 1.2,
        and 1.
  • Postage stamp sized form factor, 13.4 x 25.8 x 2 mm (RN-42)
        and 13.4 x 20  x 2 mm (RN-42-N
  • Low power (26 uA sleep, 3 mA connected, 30 mA transmit)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces
  • Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP,
        SDP, RFCOMM, and L2CAP protocols, with SPP and DUN profile suppor
  • Bluetooth SIG certified
  • Castellated SMT pads for easy and reliable PCB mounting
  • Certifications: FCC, ICS, CE
  • Environmentally friendly, RoHS compliant

    Applications:

    • Cable replacement
    • Barcode scanners
    • Measurement and monitoring systems
    • Industrial sensors and controls
    • Medical devices
    • Asset tacking

     For the latest firmware details and corresponding part numbers, please visit:

    www.microchip.com/wirelessfirmware

     

      Pricing Section
      Global Stock:
      0
      USA:
      0
      On Order:
      0
      Factory Stock:Factory Stock:
      0
      Minimum Order:
      64
      Multiple Of:
      64
      Total
      $1,101.44
      USD
      Quantity
      Unit Price
      64
      $17.21
      128
      $17.11
      192
      $17.05
      256+
      $16.98
      Product Variant Information section