text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB10CCU5

STM32WB Series 2.4 GHz Arm®-Based Cortex®-M4 Multiprotocol Wireless 32-bit MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
STMicroelectronics STM32WB10CCU5 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Sensitivity: -95dBm
Frequency Range: 2.4GHz
Supply Voltage: 2V to 3.6V
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.50
USD
Quantity
Unit Price
10
$1.95
30
$1.93
125
$1.90
300
$1.88
1,250+
$1.83
Product Variant Information section