text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55RGV6TR

STM32WB55 Series 2 Mbps 2.4 GHz Multiprotocol Wireless 32-bit MCU - UFQFPN-48

Product Specification Section
STMicroelectronics STM32WB55RGV6TR - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 12.7mA
Certified: Yes
Sensitivity: -100dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Power Dissipation: 425mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 68
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,250.00
USD
Quantity
Unit Price
2,500+
$4.50