text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA63CIU6

Ultra-low-power Arm Cortex-M33 MCU, 100 MHz, 2 MB Flash, BLE 5.4, Zigbee, Thread

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics STM32WBA63CIU6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps to 125kbps
Max Power Consumption: 22.38mA
Certified: Yes
Sensitivity: -100dBm
Frequency Range: 2.4GHz to 2.4GHz
Supply Voltage: 1.71V to 3.6V
Supply Current: 5.94mA to 22.38mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$6,442.80
USD
Quantity
Unit Price
1,560+
$4.13
Product Variant Information section