Manufacturer Part #
450-00011-K1
Sentrius™ MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Ezurio 450-00011-K1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
DESCRIPTION OF CHANGESAll changes have been applied to all Pinnacle assembly / kit part numbers listed on the attached document:- New HL7800 Sierra Wireless Firmware Update: HL7800 Firmware & Release Note- Device standard firmware changed to Canvas Firmware for Pinnacle Dev KitsREASON FOR CHANGE- Device standard firmware changed to Canvas Firmware- LTE Modem Firmware Updates
ESCRIPTION OF CHANGESAll changes have been applied to all Pinnacle assembly / kit part numbers listed above:? New HL7800 Sierra Wireless Firmware Update: HL7800 Firmware & Release Note? Device standard firmware changed to Canvas Firmware for Pinnacle Dev Kits.REASON FOR CHANGE:? Device standard firmware changed to Canvas Firmware? LTE Modem Firmware Updates
DESCRIPTION OF CHANGES:All changes have been applied to all MG100 and Pinnacle assembly / kit part numbers listed above:? New SIM Card Provider: Flolive SIM cards instead of Truphone IoT Connectivity Solutions and Products | FloLIVE? Added an Activation Card to the Kit for FloliveAll changes have been applied to all MG100 assembly / kit part numbers listed above:? 001-0001 Antenna Update? Device standard firmware changed to Canvas FirmwareREASON FOR CHANGE? New SIM Card Provider: Flolive SIM cards instead of Truphone IoT Connectivity Solutions and Products | FloLIVE? 001-0001 Antenna Update? Device standard firmware changed to Canvas Firmware
Part Status:
Ezurio 450-00011-K1 - Technical Attributes
| Module: | IoT Module |
| Protocol: | LTE |
| Interface Type: | USB |
| Sensitivity: | -114dBm |
| Supply Voltage: | 4.35V to 5.5V |
| Approved Carriers: | AT&T/Verizon/Vodafone |
| Operating Temp Range: | -40°C to +80°C |
Available Packaging
Package Qty:
1 per Bulk