text.skipToContent text.skipToNavigation

Manufacturer Part #

CMB100A0WW101B0200

CMB100 Series LTE Cat 4, Cat 1 bis and Cat M1 First Generation of LTE Module

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Telit Cinterion CMB100A0WW101B0200 - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$100.10
USD
Quantity
Unit Price
1
$100.10
3
$98.74
5
$98.12
20
$96.43
30+
$95.34
Product Variant Information section