Manufacturer Part #
L30960-N6600-B130
TX82-W Series Global MTC Module (LTE Cat. M/NB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Telit Cinterion L30960-N6600-B130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Telit Cinterion L30960-N6600-B130 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT M1/NB-IoT |
| Form Factor: | LGA |
| Interface Type: | GPIO/I2C/SPI/UART |
| Sensitivity: | -115dBm |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 1.1Mbps |
| Output Power: | 20dBm |
| Supply Voltage: | 3.1V to 4.6V |
| Coverage: | Global |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -30°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$17.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount