text.skipToContent text.skipToNavigation

Manufacturer Part #

LARA-R6401-01B

LARA-R6 Series 2.8 V to 4.5 V 10.3Mbps 24dBm LTE Cat 1 Module for North America

ECAD Model:
Mfr. Name: Trasna
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Trasna LARA-R6401-01B - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: LGA
Interface Type: GPIO/I2C/I2S/UART/USB
Sensitivity: -115dBm
Data Rate: 10.3Mbps
Output Power: 24dBm
Supply Voltage: 2.8V to 4.5V
Coverage: America
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$6,207.00
USD
Quantity
Unit Price
150+
$41.38
Product Variant Information section